
7V-16.000MDDJ-T | |
|---|---|
DigiKey Part Number | 887-7V-16.000MDDJ-TTR-ND - Tape & Reel (TR) 887-7V-16.000MDDJ-TCT-ND - Cut Tape (CT) 887-7V-16.000MDDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MDDJ-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.000MDDJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,68800 zł | 16,88 zł |
| 25 | 1,59560 zł | 39,89 zł |
| 50 | 1,53040 zł | 76,52 zł |
| 100 | 1,46680 zł | 146,68 zł |
| 250 | 1,38720 zł | 346,80 zł |
| 500 | 1,32974 zł | 664,87 zł |
| 1 000 | 1,27473 zł | 1 274,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19219 zł | 3 576,57 zł |
| 6 000 | 1,14292 zł | 6 857,52 zł |
| 9 000 | 1,11505 zł | 10 035,45 zł |
| 15 000 | 1,08092 zł | 16 213,80 zł |
| 21 000 | 1,05903 zł | 22 239,63 zł |
| 30 000 | 1,03632 zł | 31 089,60 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

