Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7S-12.000MAHE-T | |
|---|---|
DigiKey Part Number | 887-1831-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7S-12.000MAHE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-12.000MAHE-T | TXC CORPORATION | 1 140 | 887-1775-1-ND | 3,20000 zł | Similar |
| 8Z-12.000MAHE-T | TXC CORPORATION | 1 345 | 887-8Z-12.000MAHE-TCT-ND | 2,80000 zł | Similar |
| 8Z-12.000MAHQ-T | TXC CORPORATION | 5 378 | 887-2588-1-ND | 2,80000 zł | Similar |
| AM-12.000MAHE-T | TXC CORPORATION | 0 | AM-12.000MAHE-T-ND | 1,81022 zł | Similar |
| C3E-12.000-12-3030-X-R | Aker Technology Corp | 10 751 | 3997-C3E-12.000-12-3030-X-RCT-ND | 1,51000 zł | Similar |






