26 MHz Crystal 7pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-26.000MEEY-T

DigiKey Part Number
887-7R-26.000MEEY-TTR-ND - Tape & Reel (TR)
887-7R-26.000MEEY-TCT-ND - Cut Tape (CT)
887-7R-26.000MEEY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7R-26.000MEEY-T
Description
CRYSTAL 26.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz Crystal 7pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
4-SMD (2.05x1.65)
Type
MHz Crystal
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency
26 MHz
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
7pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 zł2,19 zł
101,91000 zł19,10 zł
251,80680 zł45,17 zł
501,73220 zł86,61 zł
1001,66070 zł166,07 zł
2501,57060 zł392,65 zł
5001,50556 zł752,78 zł
1 0001,44329 zł1 443,29 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34984 zł4 049,52 zł
6 0001,29406 zł7 764,36 zł
9 0001,26251 zł11 362,59 zł
15 0001,22389 zł18 358,35 zł
21 0001,19911 zł25 181,31 zł
30 0001,17340 zł35 202,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,19000 zł
Unit Price with VAT:2,69370 zł