32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-32.000MAHE-T

DigiKey Part Number
887-1789-2-ND - Tape & Reel (TR)
887-1789-1-ND - Cut Tape (CT)
887-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-32.000MAHE-T
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-32.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31 673
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 zł3,20 zł
102,77600 zł27,76 zł
252,62400 zł65,60 zł
502,51580 zł125,79 zł
1002,41160 zł241,16 zł
2502,28072 zł570,18 zł
5002,18630 zł1 093,15 zł
1 0002,09591 zł2 095,91 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,96028 zł5 880,84 zł
6 0001,87931 zł11 275,86 zł
9 0001,83355 zł16 501,95 zł
15 0001,77750 zł26 662,50 zł
Manufacturers Standard Package
Unit Price without VAT:3,20000 zł
Unit Price with VAT:3,93600 zł