
7M-28.63636MAHE-T | |
|---|---|
DigiKey Part Number | 887-1787-2-ND - Tape & Reel (TR) 887-1787-1-ND - Cut Tape (CT) 887-1787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-28.63636MAHE-T |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-28.63636MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-28.63636MAAE-T | TXC CORPORATION | 1 702 | 887-2376-1-ND | 2,12000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,77600 zł | 27,76 zł |
| 25 | 2,62400 zł | 65,60 zł |
| 50 | 2,51580 zł | 125,79 zł |
| 100 | 2,41160 zł | 241,16 zł |
| 250 | 2,28072 zł | 570,18 zł |
| 500 | 2,18630 zł | 1 093,15 zł |
| 1 000 | 2,09591 zł | 2 095,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96028 zł | 5 880,84 zł |
| 6 000 | 1,87931 zł | 11 275,86 zł |
| 9 000 | 1,83355 zł | 16 501,95 zł |
| 15 000 | 1,77750 zł | 26 662,50 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

