7M-24.576MAHK-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 1,34984 zł
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 1,70932 zł
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 2,89420 zł
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600 000
Unit Price: 0,68153 zł
Datasheet
24.576 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-24.576MAHK-T

DigiKey Part Number
7M-24.576MAHK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7M-24.576MAHK-T
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-24.576MAHK-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-24.576MAHJ-TTXC CORPORATION07M-24.576MAHJ-T-ND1,34984 złSimilar
8Z-24.576MAHI-TTXC CORPORATION08Z-24.576MAHI-T-ND1,70932 złSimilar
FA-238 24.5760MA30X-GEPSON0FA-23824.5760MA30X-G-ND2,89420 złParametric Equivalent
XF24M57600S420NextGen Components600 0003372-XF24M57600S420TR-ND0,68153 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,34984 zł4 049,52 zł
Manufacturers Standard Package
Unit Price without VAT:1,34984 zł
Unit Price with VAT:1,66030 zł