Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

7L-38.400MBN-T | |
|---|---|
DigiKey Part Number | 7L-38.400MBN-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7L-38.400MBN-T |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7L-38.400MBG-T | TXC CORPORATION | 0 | 7L-38.400MBG-T-ND | 7,14646 zł | Parametric Equivalent |
| 7L-38.400MBS-T | TXC CORPORATION | 0 | 7L-38.400MBS-T-ND | 6,50744 zł | Parametric Equivalent |
| STC22K33P38-38.400M | Suntsu Electronics, Inc. | 100 | 2388-STC22K33P38-38.400M-ND | 7,72000 zł | Direct |
| QTT252-38.400MBN-T | QST | 20 | 4981-QTT252-38.400MBN-TCT-ND | 6,14000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50744 zł | 19 522,32 zł |
| Unit Price without VAT: | 6,50744 zł |
|---|---|
| Unit Price with VAT: | 8,00415 zł |




