7A-25.000MAAJ-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 3 625
Unit Price: 2,94000 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,40418 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,72441 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 47 539
Unit Price: 1,72000 zł
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 1,40418 zł
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,31994 zł
Datasheet

Similar


Raltron Electronics
In Stock: 3 708
Unit Price: 1,76000 zł
Datasheet
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A-25.000MAAJ-T

DigiKey Part Number
887-1092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7A-25.000MAAJ-T
Description
CRYSTAL 25.0000MHZ 18PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7A-25.000MAAJ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-18-30-GM-TRECS Inc.3 62550-ECS-250-18-30-GM-TRCT-ND2,94000 złDirect
445C33B25M00000CTS-Frequency Controls0445C33B25M00000-ND1,40418 złSimilar
445C33C25M00000CTS-Frequency Controls0445C33C25M00000-ND1,72441 złSimilar
445C33D25M00000CTS-Frequency Controls47 539110-445C33D25M00000CT-ND1,72000 złSimilar
445C33E25M00000CTS-Frequency Controls0445C33E25M00000-ND1,40418 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes