
6U-32.768MBE-T | |
|---|---|
DigiKey Part Number | 887-1958-2-ND - Tape & Reel (TR) 887-1958-1-ND - Cut Tape (CT) 887-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6U-32.768MBE-T |
Description | XTAL OSC VCXO 32.7680MHZ CMOS |
Customer Reference | |
Detailed Description | 32.768 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 45mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,36000 zł | 13,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,76112 zł | 8 761,12 zł |
| Unit Price without VAT: | 13,36000 zł |
|---|---|
| Unit Price with VAT: | 16,43280 zł |

