Feed Through Capacitor 100V 10 A Axial, Bushing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4400-033LF

DigiKey Part Number
410-1153-ND
Manufacturer
Manufacturer Product Number
4400-033LF
Description
CAP FEEDTHRU 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Feed Through Capacitor 100V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
25dB @ 100MHz
Packaging
Bulk
Package / Case
Axial, Bushing
Part Status
Active
Size / Dimension
0.156" Dia x 0.340" L (3.97mm x 8.64mm)
Type
Feed Through
Thread Size
4-40
Voltage - Rated
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1141,69000 zł141,69 zł
10115,64900 zł1 156,49 zł
25106,66400 zł2 666,60 zł
50100,32920 zł5 016,46 zł
10094,36480 zł9 436,48 zł
25088,87232 zł22 218,08 zł
Manufacturers Standard Package
Unit Price without VAT:141,69000 zł
Unit Price with VAT:174,27870 zł