100 pF Feed Through Capacitor 200V 5 A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4305-001LF

DigiKey Part Number
4305-001LF-ND
Manufacturer
Manufacturer Product Number
4305-001LF
Description
CAP FEEDTHRU 100PF 200V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 pF Feed Through Capacitor 200V 5 A Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
0%, +100%
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Voltage - Rated
200V
Series
Current
5 A
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Insertion Loss
3dB @ 100MHz
Type
Feed Through
Package / Case
Axial
Capacitance
100 pF
Size / Dimension
0.140" Dia x 0.110" L (3.55mm x 2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10089,87050 zł8 987,05 zł
Unit Price without VAT:89,87050 zł
Unit Price with VAT:110,54072 zł