
75-50RCG-2 | |
|---|---|
DigiKey Part Number | 4244-75-50RCG-2-ND |
Manufacturer | |
Manufacturer Product Number | 75-50RCG-2 |
Description | RF ATTENUATOR 50OHM MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±2% 75W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,21000 zł | 105,21 zł |
| 10 | 91,86800 zł | 918,68 zł |
| 50 | 83,98220 zł | 4 199,11 zł |
| 100 | 80,90880 zł | 8 090,88 zł |
| 250 | 77,11932 zł | 19 279,83 zł |
| Unit Price without VAT: | 105,21000 zł |
|---|---|
| Unit Price with VAT: | 129,40830 zł |

