
WHS2-4R7JA25 | |
|---|---|
DigiKey Part Number | 985-WHS2-4R7JA25CT-ND - Cut Tape (CT) 985-WHS2-4R7JA25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WHS2-4R7JA25 |
Description | RES 4.7 OHM 2W 5% AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHS2-4R7JA25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.142" Dia x 0.354" L (3.60mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 zł | 2,71 zł |
| 10 | 1,75700 zł | 17,57 zł |
| 25 | 1,49680 zł | 37,42 zł |
| 50 | 1,33300 zł | 66,65 zł |
| 100 | 1,19480 zł | 119,48 zł |
| 250 | 1,04240 zł | 260,60 zł |
| 500 | 0,94718 zł | 473,59 zł |
| 1 000 | 0,86618 zł | 866,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,77748 zł | 1 943,70 zł |
| 5 000 | 0,72201 zł | 3 610,05 zł |
| 7 500 | 0,69351 zł | 5 201,32 zł |
| 12 500 | 0,66128 zł | 8 266,00 zł |
| 17 500 | 0,64207 zł | 11 236,23 zł |
| 25 000 | 0,62331 zł | 15 582,75 zł |
| Unit Price without VAT: | 2,71000 zł |
|---|---|
| Unit Price with VAT: | 3,33330 zł |

