TEAMD150-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 0
Unit Price: 233,76000 zł
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 0
Unit Price: 276,85000 zł
Datasheet
New Product
15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEAMD150-13

DigiKey Part Number
3989-TEAMD150-13-ND
Manufacturer
Manufacturer Product Number
TEAMD150-13
Description
AC/DC DESKTOP ADAPTER 15V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Manufacturer
TT Electronics/Power Partners Inc.
No Load Power Consumption
210mW (Max)
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
47" (1.20m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm)
Voltage - Output
15V
Approval Agency
CB, CE, cULus, UKCA
Current - Output (Max)
10A
Standard Number
60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PEAD150C-13TT Electronics/Power Partners Inc.03989-PEAD150C-13-ND233,76000 złParametric Equivalent
TEAMD180-13TT Electronics/Power Partners Inc.03989-TEAMD180-13-ND276,85000 złParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Box
QuantityUnit PriceExt Price
1285,90000 zł285,90 zł
5262,89000 zł1 314,45 zł
10253,56800 zł2 535,68 zł
25241,74560 zł6 043,64 zł
50233,17080 zł11 658,54 zł
100224,90110 zł22 490,11 zł
Manufacturers Standard Package
Unit Price without VAT:285,90000 zł
Unit Price with VAT:351,65700 zł