OPB685 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 190
Unit Price: 18,82000 zł
Datasheet
Optical Sensor Optical Flag PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB685

DigiKey Part Number
OPB685-ND
Manufacturer
Manufacturer Product Number
OPB685
Description
SENSOR OPTICAL PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Optical Flag PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
-
Sensing Method
Optical Flag
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Through Hole
Current - Supply
5.5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
30ns
Operating Temperature
-40°C ~ 100°C
Package / Case
PCB Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes