44WR1MEGLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 10,95076 zł
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: 11,55510 zł
Datasheet
Image for 44WR1MEGLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44WR1MEGLFTB

DigiKey Part Number
44WR1MEGLFTB-ND
Manufacturer
Manufacturer Product Number
44WR1MEGLFTB
Description
TRIMMER 1M OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
44WR1MEGLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
1 MOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
9.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.190" x 0.154" Face (4.83mm x 3.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
50011,55510 zł5 777,55 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,55510 zł
Unit Price with VAT:14,21277 zł