
TXC0004A | |
|---|---|
DigiKey Part Number | 4606-TXC0004ATR-ND - Tape & Reel (TR) 4606-TXC0004ACT-ND - Cut Tape (CT) 4606-TXC0004ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXC0004A |
Description | 50/1/2.5X2.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO CMOS Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | - | |
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | - | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,91000 zł | 47,91 zł |
| 10 | 41,63300 zł | 416,33 zł |
| 25 | 40,41120 zł | 1 010,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,01560 zł | 99 046,80 zł |
| Unit Price without VAT: | 47,91000 zł |
|---|---|
| Unit Price with VAT: | 58,92930 zł |

