
UR020-006-RA | |
|---|---|
DigiKey Part Number | TL494-ND |
Manufacturer | |
Manufacturer Product Number | UR020-006-RA |
Description | CBL USB2.0 A PLUG-A PLUG R/A 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male, Right Angle 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,42000 zł | 37,42 zł |
| 10 | 31,78200 zł | 317,82 zł |
| 25 | 29,78920 zł | 744,73 zł |
| 50 | 28,36740 zł | 1 418,37 zł |
| 100 | 27,01290 zł | 2 701,29 zł |
| 250 | 25,32276 zł | 6 330,69 zł |
| 500 | 24,11502 zł | 12 057,51 zł |
| 1 000 | 22,96539 zł | 22 965,39 zł |
| Unit Price without VAT: | 37,42000 zł |
|---|---|
| Unit Price with VAT: | 46,02660 zł |










