
U326-003 | |
|---|---|
DigiKey Part Number | TL800-ND |
Manufacturer | |
Manufacturer Product Number | U326-003 |
Description | CABLE A PLUG TO MCR B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG, 28 AWG | |
Shielding | - | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,50000 zł | 39,50 zł |
| 10 | 33,57800 zł | 335,78 zł |
| 25 | 31,47400 zł | 786,85 zł |
| 50 | 29,97160 zł | 1 498,58 zł |
| 100 | 28,54150 zł | 2 854,15 zł |
| 250 | 26,75548 zł | 6 688,87 zł |
| 500 | 25,47974 zł | 12 739,87 zł |
| 1 000 | 24,73164 zł | 24 731,64 zł |
| Unit Price without VAT: | 39,50000 zł |
|---|---|
| Unit Price with VAT: | 48,58500 zł |
























