
U012-010 | |
|---|---|
DigiKey Part Number | U012-010-ND |
Manufacturer | |
Manufacturer Product Number | U012-010 |
Description | CBL USB2.0 A PLUG ADJ-B PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Adjustable to B Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |



