
RS1215-20 | |
|---|---|
DigiKey Part Number | TL265-ND |
Manufacturer | |
Manufacturer Product Number | RS1215-20 |
Description | POWER STRIP 20A 12OUT 19"RACKMNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,86000 zł | 514,86 zł |
| 5 | 480,53800 zł | 2 402,69 zł |
| 10 | 466,46600 zł | 4 664,66 zł |
| 25 | 448,49840 zł | 11 212,46 zł |
| 50 | 435,36720 zł | 21 768,36 zł |
| Unit Price without VAT: | 514,86000 zł |
|---|---|
| Unit Price with VAT: | 633,27780 zł |










