
TLM825GF | |
|---|---|
DigiKey Part Number | TL381-ND |
Manufacturer | |
Manufacturer Product Number | TLM825GF |
Description | POWER STRIP 8OUT 25'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 25' (7.62m) | |
Approval Agency | cULus | |
Features | GFCI Protected | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,07000 zł | 528,07 zł |
| 5 | 492,85600 zł | 2 464,28 zł |
| 10 | 478,42900 zł | 4 784,29 zł |
| 25 | 460,00120 zł | 11 500,03 zł |
| 50 | 446,53240 zł | 22 326,62 zł |
| Unit Price without VAT: | 528,07000 zł |
|---|---|
| Unit Price with VAT: | 649,52610 zł |


