M110-10N-BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 51
Unit Price: 26,97000 zł
Datasheet
Cable Assembly USB A Male Plug to Apple Dock Plug 0.83' (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M110-10N-BK

DigiKey Part Number
TL1434-ND
Manufacturer
Manufacturer Product Number
M110-10N-BK
Description
CBL ASSY USB M-APPLE DK PL 0.83'
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to Apple Dock Plug 0.83' (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
USB A Male Plug to Apple Dock Plug
Length
0.83' (254.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Sync and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes