
SU1000XLCD | |
|---|---|
DigiKey Part Number | SU1000XLCD-ND |
Manufacturer | |
Manufacturer Product Number | SU1000XLCD |
Description | UPS SMART ONLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 900W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 100VAC, 110VAC, 120VAC, 127VAC | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 1kVA / 900W | |
AC Outlets | 6 | |
Backup Time - Max Load | 3.8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 100V, 110V, 115V, 120V, 127V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10' (3.05m) | |
Approval Agency | CSA | |
Size / Dimension | 13.900" L x 9.800" W (353.06mm x 248.92mm) | |
Height | 18.000" (457.20mm) | |
Shelf Life | - | |
Shelf Life Start | Manufacture Charge Date | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 728,79000 zł | 3 728,79 zł |
| 5 | 3 480,20400 zł | 17 401,02 zł |
| 10 | 3 385,67600 zł | 33 856,76 zł |
| Unit Price without VAT: | 3 728,79000 zł |
|---|---|
| Unit Price with VAT: | 4 586,41170 zł |









