SU1000XLA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 6
cms-unit-price: 3 728,79000 zł
cms-datasheet
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 800W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 800W 120V
SU1000XL

SU1000XLA

DigiKey Part Number
TL342-ND
Manufacturer
Manufacturer Product Number
SU1000XLA
Description
UPS TRUE ONLINE 1000VA 800W 6OUT
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 800W 120V
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Tower
Power - Rated
1kVA / 800W
AC Outlets
6 (UPS)
Backup Time - Max Load
4.5 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
10' (3.05m)
Size / Dimension
13.201" L x 6.799" W (335.30mm x 172.70mm)
Height
10.000" (254.00mm)
Weight
30 lbs (13.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes