
SS361220 | |
|---|---|
DigiKey Part Number | TL770-ND |
Manufacturer | |
Manufacturer Product Number | SS361220 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 1650J Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R (10), 5-15/20R (2) | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 1650J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,02000 zł | 537,02 zł |
| 5 | 501,19800 zł | 2 505,99 zł |
| 10 | 486,52500 zł | 4 865,25 zł |
| 25 | 467,78560 zł | 11 694,64 zł |
| 50 | 454,08620 zł | 22 704,31 zł |
| Unit Price without VAT: | 537,02000 zł |
|---|---|
| Unit Price with VAT: | 660,53460 zł |




