
RS-0615-R | |
|---|---|
DigiKey Part Number | TL1149-ND |
Manufacturer | |
Manufacturer Product Number | RS-0615-R |
Description | POWER STRIP 6OUT 15'CORD RACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | cUL, NOM, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,02000 zł | 398,02 zł |
| 5 | 371,49200 zł | 1 857,46 zł |
| 10 | 360,61800 zł | 3 606,18 zł |
| 25 | 346,72840 zł | 8 668,21 zł |
| 50 | 336,57420 zł | 16 828,71 zł |
| 100 | 326,72200 zł | 32 672,20 zł |
| Unit Price without VAT: | 398,02000 zł |
|---|---|
| Unit Price with VAT: | 489,56460 zł |







