PV1000HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 1 128,03000 zł
Datasheet
12VDC Voltage Input 1 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-15R North America
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV1000HF

DigiKey Part Number
TL225-ND
Manufacturer
Manufacturer Product Number
PV1000HF
Description
INVERTER 1000W 12VDC 4 OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12VDC Voltage Input 1 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-15R North America
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Inverter
Voltage - Output
120VAC
Voltage - Input
12VDC
AC Outlets
4
Connector - AC Output
NEMA 5-15R
Connector - Voltage Input
Terminals
Power - Output Continuous
1 kW
Power - Output Surge
2 kW
Remote Capability
Yes
Region Utilized
North America
Size
13.00" L x 6.00" W x 4.25" H (330.2mm x 152.4mm x 107.9mm)
Features
-
Weight
6.8 lbs (3.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
41 636,47250 zł6 545,89 zł
Unit Price without VAT:1 636,47250 zł
Unit Price with VAT:2 012,86118 zł