


PDUMH15-ISO | |
|---|---|
DigiKey Part Number | TL2207-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15-ISO |
Description | POWER OUTLET STRIPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) 3840J Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 14 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 100 ~ 127V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 3840J | |
Cord Length | 15' (4.57m) | |
Approval Agency | UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,75000 zł | 972,75 zł |
| 5 | 907,90000 zł | 4 539,50 zł |
| 10 | 881,31500 zł | 8 813,15 zł |
| 25 | 847,36360 zł | 21 184,09 zł |
| Unit Price without VAT: | 972,75000 zł |
|---|---|
| Unit Price with VAT: | 1 196,48250 zł |










.jpg)

