Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P582-006

DigiKey Part Number
TL1679-ND
Manufacturer
Manufacturer Product Number
P582-006
Description
CBL DISPLAYPORT M TO HDMI-A M 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
HDMI-A Male
Length
6.0' (1.83m)
1st Connector Mounting Type
Free Hanging (In-Line), Latches
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 639
Factory Stock: 23 600
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
193,69000 zł93,69 zł
1079,62300 zł796,23 zł
2574,63720 zł1 865,93 zł
5071,07600 zł3 553,80 zł
10067,68600 zł6 768,60 zł
25063,46332 zł15 865,83 zł
Manufacturers Standard Package
Unit Price without VAT:93,69000 zł
Unit Price with VAT:115,23870 zł