
P568-010-BK-GRP | |
|---|---|
DigiKey Part Number | TL1889-ND |
Manufacturer | |
Manufacturer Product Number | P568-010-BK-GRP |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Double Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 10.0' (3.05m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P568-010 | Eaton Tripp Lite | 1 854 | TL698-ND | 54,40000 zł | Parametric Equivalent |
| P569-010 | Eaton Tripp Lite | 23 | TL708-ND | 52,71000 zł | Parametric Equivalent |
| P569-010-SLIM | Eaton Tripp Lite | 8 | 95-P569-010-SLIM-ND | 74,33000 zł | Parametric Equivalent |
| P569-010-SLIM-W | Eaton Tripp Lite | 6 | 95-P569-010-SLIM-W-ND | 67,51000 zł | Parametric Equivalent |
| 1332083 | Phoenix Contact | 4 | 277-1332083-ND | 82,37000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,70000 zł | 56,70 zł |
| 10 | 48,18900 zł | 481,89 zł |
| 25 | 45,17080 zł | 1 129,27 zł |
| 50 | 43,01420 zł | 2 150,71 zł |
| 100 | 40,96210 zł | 4 096,21 zł |
| 250 | 38,39960 zł | 9 599,90 zł |
| 500 | 36,71594 zł | 18 357,97 zł |
| Unit Price without VAT: | 56,70000 zł |
|---|---|
| Unit Price with VAT: | 69,74100 zł |





