
P132-08N | |
|---|---|
DigiKey Part Number | TL1581-ND |
Manufacturer | |
Manufacturer Product Number | P132-08N |
Description | CBL DVI-D DL LINK F-HDMI-A M 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link | |
2nd Connector Type | HDMI-A Male | |
Length | 0.667' (203.20mm, 8.00") | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | DVI-D Single Link | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,85000 zł | 44,85 zł |
| 10 | 38,12000 zł | 381,20 zł |
| 25 | 35,73120 zł | 893,28 zł |
| 50 | 34,02580 zł | 1 701,29 zł |
| 100 | 32,40160 zł | 3 240,16 zł |
| 250 | 30,37444 zł | 7 593,61 zł |
| 500 | 28,92612 zł | 14 463,06 zł |
| 1 000 | 28,41221 zł | 28 412,21 zł |
| Unit Price without VAT: | 44,85000 zł |
|---|---|
| Unit Price with VAT: | 55,16550 zł |










