6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P007-006

DigiKey Part Number
TL459-ND
Manufacturer
Manufacturer Product Number
P007-006
Description
CORD 14AWG NEMA5-15P - IEC320 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 366
Factory Stock: 22 600
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
146,04000 zł46,04 zł
1039,11200 zł391,12 zł
2536,66200 zł916,55 zł
5034,91140 zł1 745,57 zł
10033,24520 zł3 324,52 zł
25031,16540 zł7 791,35 zł
50029,67920 zł14 839,60 zł
1 00029,16378 zł29 163,78 zł
Manufacturers Standard Package
Unit Price without VAT:46,04000 zł
Unit Price with VAT:56,62920 zł