
P004-006-ARD | |
|---|---|
DigiKey Part Number | TL1315-ND |
Manufacturer | |
Manufacturer Product Number | P004-006-ARD |
Description | CORD 18AWG IEC320C14 - 320C13 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Red IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 zł | 29,93 zł |
| 10 | 25,42200 zł | 254,22 zł |
| 25 | 23,82840 zł | 595,71 zł |
| 50 | 22,68980 zł | 1 134,49 zł |
| 100 | 21,60720 zł | 2 160,72 zł |
| 250 | 20,25484 zł | 5 063,71 zł |
| 500 | 19,28866 zł | 9 644,33 zł |
| 1 000 | 18,36900 zł | 18 369,00 zł |
| Unit Price without VAT: | 29,93000 zł |
|---|---|
| Unit Price with VAT: | 36,81390 zł |






