1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P002-001-10A

DigiKey Part Number
TL850-ND
Manufacturer
Manufacturer Product Number
P002-001-10A
Description
CORD 18AWG IEC320-C14 - NEMA5 1'
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black IEC 320-C14 To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
Eaton Tripp Lite
Wire Gauge
18 AWG
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Length
1.00' (304.8mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
125VAC
2nd Connector
NEMA 5-15R
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.