Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 3.00' (914mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N306-003

DigiKey Part Number
TL2113-ND
Manufacturer
Manufacturer Product Number
N306-003
Description
FIBER OPTIC CBL SC-SC 914MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To SC Duplex 62.5/125 3.00' (914mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
3.00' (914mm)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
158,93000 zł58,93 zł
1050,07000 zł500,70 zł
2546,93480 zł1 173,37 zł
5044,69400 zł2 234,70 zł
10042,56180 zł4 256,18 zł
25039,89924 zł9 974,81 zł
50038,28690 zł19 143,45 zł
Manufacturers Standard Package
Unit Price without VAT:58,93000 zł
Unit Price with VAT:72,48390 zł
Alternate Length
FIBER OPTIC CBL SC-SC DUPLX 1.8M
In-Stock: 2
Unit Price: 66,39000 zł
FIBER OPTIC CBL SC-SC DUPLX 3.1M
In-Stock: 0
Unit Price: 84,35000 zł
FIBER OPTIC CBL SC-SC DUPLEX 5M
In-Stock: 0
Unit Price: 95,26000 zł
FIBER OPTIC CBL SC-SC DUPLEX 7M
In-Stock: 0
Unit Price: 113,22000 zł
CABLE FIBER OPTIC DUPLEX 30'
In-Stock: 0
Unit Price: 127,47000 zł