
N201-007-BL50BP | |
|---|---|
DigiKey Part Number | N201-007-BL50BP-ND |
Manufacturer | |
Manufacturer Product Number | N201-007-BL50BP |
Description | CABLE MOD 8P8C PLUG-PLUG 7' 50PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,09000 zł | 771,09 zł |
| 10 | 655,51500 zł | 6 555,15 zł |
| 25 | 637,81520 zł | 15 945,38 zł |
| Unit Price without VAT: | 771,09000 zł |
|---|---|
| Unit Price with VAT: | 948,44070 zł |






