
N201-003-GN | |
|---|---|
DigiKey Part Number | TL923-ND |
Manufacturer | |
Manufacturer Product Number | N201-003-GN |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3GN | StarTech.com | 18 | 5214-C6PATCH3GN-ND | 20,61000 zł | Parametric Equivalent |
| N6PAT3GNS | StarTech.com | 0 | 5214-N6PAT3GNS-ND | 24,74000 zł | Parametric Equivalent |
| N6PATCH3GN | StarTech.com | 14 | 5214-N6PATCH3GN-ND | 20,61000 zł | Parametric Equivalent |
| TRD626TAA-GRN-3F | L-com | 0 | 5073-TRD626TAA-GRN-3F-ND | 54,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,42000 zł | 17,42 zł |
| 10 | 14,80800 zł | 148,08 zł |
| 25 | 13,87920 zł | 346,98 zł |
| 50 | 13,21560 zł | 660,78 zł |
| 100 | 12,58430 zł | 1 258,43 zł |
| 250 | 11,79648 zł | 2 949,12 zł |
| 500 | 11,23368 zł | 5 616,84 zł |
| 1 000 | 10,69789 zł | 10 697,89 zł |
| 2 500 | 10,09912 zł | 25 247,80 zł |
| Unit Price without VAT: | 17,42000 zł |
|---|---|
| Unit Price with VAT: | 21,42660 zł |













