N200-010-PU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 38
Unit Price: 28,87000 zł
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 35,55000 zł
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 5
Unit Price: 35,33000 zł
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 83
Unit Price: 32,32000 zł
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N200-010-PU

DigiKey Part Number
N200-010-PU-ND
Manufacturer
Manufacturer Product Number
N200-010-PU
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Purple
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 106
Unit Price: 24,99000 zł
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 238
Unit Price: 24,99000 zł
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 26,32000 zł
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 35
Unit Price: 24,99000 zł
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 39
Unit Price: 24,70000 zł
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 6'
In-Stock: 0
Unit Price: 16,84000 zł
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price:
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: 83,95000 zł