Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-100-GY | |
|---|---|
DigiKey Part Number | N001-100-GY-ND |
Manufacturer | |
Manufacturer Product Number | N001-100-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-100-GY | Eaton Tripp Lite | 3 | TL1460-ND | 117,74000 zł | Parametric Equivalent |
| 45PATCH100GR | StarTech.com | 3 | 5214-45PATCH100GR-ND | 147,08000 zł | Parametric Equivalent |
| 73-7790-100 | Cinch Connectivity Solutions | 0 | 116-73-7790-100-ND | 96,31850 zł | Parametric Equivalent |
| A-MCUP-80300 | Assmann WSW Components | 0 | A-MCUP-80300-ND | 37,16600 zł | Parametric Equivalent |
| DK-1511-100/G | Assmann WSW Components | 7 | AE10514-ND | 143,45000 zł | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 zł | 105,17 zł |
| Unit Price without VAT: | 105,17000 zł |
|---|---|
| Unit Price with VAT: | 129,35910 zł |


















