N001-014-GY-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 30
Unit Price: 17,35000 zł
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 90
Unit Price: 18,45000 zł
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 18
Unit Price: 21,68000 zł
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 595
Unit Price: 14,60000 zł
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 42,08000 zł

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,54000 zł
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N001-014-GY-R

DigiKey Part Number
N001-014-GY-R-ND
Manufacturer
Manufacturer Product Number
N001-014-GY-R
Description
CABLE MOD 8P8C PLUG TO PLUG 14'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Gray
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 13,10000 zł
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: 24,36000 zł
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 12,77000 zł
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 14,97000 zł
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 8,59500 zł
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 0
Unit Price: 35,47000 zł
CABLE MOD 8P8C PLUG TO PLUG 50'
In-Stock: 0
Unit Price: