
DWM1327SP | |
|---|---|
DigiKey Part Number | DWM1327SP-ND |
Manufacturer | |
Manufacturer Product Number | DWM1327SP |
Description | TV WALL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mount Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mount | |
Color | Black | |
Size / Dimension | - | |
Weight | 8.7 lbs (3.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,15000 zł | 716,15 zł |
| Unit Price without VAT: | 716,15000 zł |
|---|---|
| Unit Price with VAT: | 880,86450 zł |

