
B064-016-02-IPG | |
|---|---|
DigiKey Part Number | B064-016-02-IPG-ND |
Manufacturer | |
Manufacturer Product Number | B064-016-02-IPG |
Description | 16-PORT KVM SWITCH CAT5 IP 2+1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 358,17000 zł | 12 358,17 zł |
| Unit Price without VAT: | 12 358,17000 zł |
|---|---|
| Unit Price with VAT: | 15 200,54910 zł |













