Soft Start / Stop 99V ~ 528V Supply 12A 110 ~ 480V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soft Start / Stop 99V ~ 528V Supply 12A 110 ~ 480V Load
TeSys Island - The Innovative, Intelligent Motor Control Starter
How to Start a Motor with ATS01 | Schneider Electric Support

ATS01N112FT

DigiKey Part Number
4008-ATS01N112FT-ND
Manufacturer
Manufacturer Product Number
ATS01N112FT
Description
SOFT STARTER FOR ASYNCHRONOUS MO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 99V ~ 528V Supply 12A 110 ~ 480V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS01N112FT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
110 ~ 480V
Current - Output
12A
Wattage - Load
5500 W
Voltage - Supply
99V ~ 528V
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1456,17000 zł456,17 zł
Manufacturers Standard Package
Unit Price without VAT:456,17000 zł
Unit Price with VAT:561,08910 zł