
CAT7-1000BL | |
|---|---|
DigiKey Part Number | 2329-CAT7-1000BL-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-1000BL |
Description | CAT7 Outdoor Gel Filled SF/FTP C |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Blue 23 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.307" (7.80mm) |
Mfr | Shield Type Foil, Braid |
Packaging Retail Package | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Blue |
Cable Type | Voltage 30 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0244" (0.620mm) |
Conductor Strand Solid | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 658,91000 zł | 1 658,91 zł |
| Unit Price without VAT: | 1 658,91000 zł |
|---|---|
| Unit Price with VAT: | 2 040,45930 zł |

