


VPS230-350 | |
|---|---|
DigiKey Part Number | 237-1271-ND |
Manufacturer | |
Manufacturer Product Number | VPS230-350 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 700mA, Series 350mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS230-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 63.50mm L x 58.67mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,46000 zł | 111,46 zł |
| 10 | 100,32700 zł | 1 003,27 zł |
| 25 | 96,16720 zł | 2 404,18 zł |
| 50 | 93,12460 zł | 4 656,23 zł |
| 100 | 90,16790 zł | 9 016,79 zł |
| 250 | 86,38964 zł | 21 597,41 zł |
| Unit Price without VAT: | 111,46000 zł |
|---|---|
| Unit Price with VAT: | 137,09580 zł |

