Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

VPP16-1900-B

DigiKey Part Number
VPP16-1900-B-ND
Manufacturer
Manufacturer Product Number
VPP16-1900-B
Description
PWR XFMR LAMINATED 30VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 3.8A, Series 1.9A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VPP16-1900-B Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
30VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
66.68mm L x 55.55mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
39.67mm
Voltage - Secondary (Full Load)
Parallel 8V, Series 16V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 3.8A, Series 1.9A
Weight
1.2 lbs (544.3 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 171
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Bulk
QuantityUnit PriceExt Price
161,08000 zł61,08 zł
Manufacturers Standard Package
Unit Price without VAT:61,08000 zł
Unit Price with VAT:75,12840 zł