Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-09E07AB-B

DigiKey Part Number
TCT40-09E07AB-B-ND
Manufacturer
Manufacturer Product Number
TCT40-09E07AB-B
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 208V, 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-09E07AB-B Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Single
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
40VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
92.46mm L x 56.67mm W
Voltage - Primary
208V, 240V
Height - Seated (Max)
57.40mm
Voltage - Secondary (Full Load)
24V
Voltage - Isolation
1500Vrms
Current - Output (Max)
1.67A
Weight
1.5 lbs (680.4 g)
Primary Winding(s)
Single, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 142
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in PLN
Bulk
QuantityUnit PriceExt Price
163,13000 zł63,13 zł
Manufacturers Standard Package
Unit Price without VAT:63,13000 zł
Unit Price with VAT:77,64990 zł