
FIT80-6 | |
|---|---|
DigiKey Part Number | 237-1201-ND |
Manufacturer | |
Manufacturer Product Number | FIT80-6 |
Description | FIXED IND 38.07UH 9.7A 17 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.07 µH Unshielded Toroidal Inductor 9.7 A 17mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT80-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.975" L x 0.625" W (24.76mm x 15.88mm) | |
Height - Seated (Max) | 1.100" (27.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 zł | 13,79 zł |
| 10 | 11,32500 zł | 113,25 zł |
| 25 | 10,47920 zł | 261,98 zł |
| 50 | 9,87980 zł | 493,99 zł |
| 100 | 9,31600 zł | 931,60 zł |
| 250 | 8,62020 zł | 2 155,05 zł |
| 500 | 8,12936 zł | 4 064,68 zł |
| 1 000 | 7,66718 zł | 7 667,18 zł |
| 2 500 | 7,18160 zł | 17 954,00 zł |
| Unit Price without VAT: | 13,79000 zł |
|---|---|
| Unit Price with VAT: | 16,96170 zł |


