


FD4-10 | |
|---|---|
DigiKey Part Number | 237-1726-ND |
Manufacturer | |
Manufacturer Product Number | FD4-10 |
Description | PWR XFMR LAMINATED 6VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary 10V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FD4-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 65.07mm L x 31.75mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.44 lb (199.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,28000 zł | 38,28 zł |
| 10 | 34,52900 zł | 345,29 zł |
| 25 | 33,12280 zł | 828,07 zł |
| 50 | 32,09020 zł | 1 604,51 zł |
| 100 | 31,08480 zł | 3 108,48 zł |
| 250 | 29,79804 zł | 7 449,51 zł |
| 500 | 28,85618 zł | 14 428,09 zł |
| 1 000 | 27,94088 zł | 27 940,88 zł |
| Unit Price without VAT: | 38,28000 zł |
|---|---|
| Unit Price with VAT: | 47,08440 zł |

